The 1N5308-1 is a silicon current regulator diode from VPT, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a power dissipation of 0.5W and is packaged in a DO-7 axial configuration. The diode element material is silicon and it is a single current regulating diode.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |