The 1N5309UR-1 is a current regulator diode from VPT, featuring a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-213AB and is constructed with a silicon diode element. The diode is a single-element device with a terminal position at the end and a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |