The 1N6332 is a silicon unidirectional zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-35 and a terminal position of axial. The diode element material is silicon and the diode type is zener diode. The 1N6332 is suitable for use in a variety of applications where a reliable and high-performance zener diode is required.
VPT 1N6332 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.