The 1N825A-1 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W and an operating temperature range of -65°C to 175°C. It is packaged in a DO-35 axial package with two terminals. The diode element is made of silicon and has a JEDEC package code of DO-35. The 1N825A-1 is a single-element device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |