The 5962-0324102HXC is an 8-pin DIP DC/DC converter from VPT, designed for board mount applications. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a single function and a single output. It can handle input voltages between 15 and 50 volts. The converter meets the screening level of MIL-PRF-38534 Class H.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Screening Level | MIL-PRF-38534 Class H |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |