VPT 5962-0820602KXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 3 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Screening Level | MIL-PRF-38534 Class K |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT 5962-0820602KXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.