The 5962R1323401HXC is a 12-terminal dual output DC/DC converter from VPT, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and features a JEDEC package code of R-MDFM-P12. The converter has a single function and two outputs, with an input voltage range of 18 to 37.5 volts. It meets the screening level requirements of MIL-PRF-38534 Class H.
VPT 5962R1323401HXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 37.5 |
| Input Voltage-Min | 18 |
| Screening Level | MIL-PRF-38534 Class H |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT 5962R1323401HXC to view detailed technical specifications.
No datasheet is available for this part.