DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, HERMETIC SEALED PACKAGE-7
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |