Isolated, step-down DC-DC converter module with a 7-pin metal DIP package for through-hole mounting. Features a 12V output voltage and a maximum output current of 0.125A, accepting an input voltage range from 12V to 50V. Offers 500VDC isolation and operates across a wide temperature range of -55°C to 125°C. The metal DIP package measures 24.77mm (Max) length, 20.32mm (Max) width, and 6.86mm (Max) height with a 2.54mm pin pitch.
VPT DVCH2812S/K technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 24.77(Max) |
| Package Width (mm) | 20.32(Max) |
| Package Height (mm) | 6.86(Max) |
| Seated Plane Height (mm) | 6.86(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 12V |
| Output Voltage | 12V |
| Maximum Input Voltage | 50V |
| Minimum Isolation Voltage | 500VDC |
| Maximum Output Current | 0.125A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0ZBZ6 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for VPT DVCH2812S/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.