This 12-lead DC/DC converter from VPT features a military temperature grade and operates over a wide input voltage range of 16 to 40 volts. The device is designed for board mount applications and is screened to MIL-STD-883 standards. With a maximum operating temperature of 125°C, this converter is suitable for high-temperature environments.
VPT DVFL2812S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Width | 38.1 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT DVFL2812S to view detailed technical specifications.
No datasheet is available for this part.