This 8-channel DC/DC converter from VPT features a maximum operating temperature of 125 degrees Celsius and a temperature grade of military. The device has 8 terminals and a dual terminal position. It operates within an input voltage range of 15 to 50 volts. The converter meets the screening level of MIL-PRF-38534 Class H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPT DVHF2805SF/H-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPT DVHF2805SF/H-E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Screening Level | MIL-PRF-38534 Class H |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT DVHF2805SF/H-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.