This 8-pin dual output DC/DC converter from VPT features a military temperature grade and a JEDEC package code of R-XDMA-P8. The converter operates within a temperature range of -55°C to 125°C and has a maximum input voltage of 50V and a minimum input voltage of 15V. It is designed for board mount applications and has a screening level of MIL-STD-883.
VPT DVHF2815D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.