DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, PACKAGE-9
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 28.448 |
| Length | 36.83 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 3 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Line Regulation-Max | 0.00125 |
| Load Regulation-Max | 0.5 |
| Height | 8.255 |
| REACH | unknown |
| Military Spec | False |