This dual output DC/DC converter from VPT features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 10 terminals and a dual terminal position. The device is rated for a temperature grade of military and has a screening level of MIL-PRF-38534. It is designed for board mount applications and has a JEDEC package code of R-XDFM-P10.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Screening Level | MIL-PRF-38534 |
| REACH | unknown |
| Military Spec | True |