EMI Filter RLC-Circuit 40dB 4A 50VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Circuit Technology | RLC-Circuit |
| Max Current Rating | 4A |
| Max Voltage Rating | 50VDC |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Maximum Attenuation | 40(Min)dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |