The DVPL0505S is a 7-pin dual output DC/DC converter from VPT, designed for military temperature grade applications. It operates within a temperature range of -55 to 125 degrees Celsius. The converter has a single function and one output, with a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. It is packaged in a R-XDMA-P7 format.
VPT DVPL0505S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.