This 8-pin hermetic DC/DC converter features a military temperature grade and a dual terminal position. It operates within a temperature range of -55 to 125 degrees Celsius and has a screening level of MIL-STD-883. The device has a single function and two outputs, and is packaged in a hermetic sealed package-8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPT DVSA2805D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for VPT DVSA2805D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.