Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| REACH | Compliant |
| Military Spec | True |