Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
VPT JAN1N3034B-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JAN1N3034B-1 to view detailed technical specifications.
No datasheet is available for this part.