Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
Checking distributor stock and pricing after the page loads.
VPT JAN1N6321US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |