This silicon zener diode features a maximum operating temperature of 175°C and a power dissipation of 0.5W. It has a unidirectional polarity and is constructed from a single silicon diode element. The diode is packaged in a 2-pin MELF configuration with terminals positioned at the end. Operating temperatures range from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
VPT JAN1N6331US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |