The JAN1N6342US is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W and an operating temperature range of -65°C to 175°C. It features a MELF-2 package type with end-mounted terminals. This zener diode is suitable for various applications requiring a reliable and efficient voltage regulation solution.
Checking distributor stock and pricing after the page loads.
VPT JAN1N6342US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |