This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5W. It operates within a temperature range of -65°C to 175°C and has a 2-terminal configuration with the terminal position located at the end. The diode element is made of silicon and is classified as a zener diode type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |