General purpose rectifier diode featuring a single silicon element. Rated for a repetitive peak reverse voltage of 150V and a maximum forward current of 1A. This two-terminal component has terminals positioned at the end.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| REACH | Compliant |
| Military Spec | True |