The JANTX1N5300-1 is a silicon current regulator diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features an axial lead configuration and is packaged in the DO-7 package type. The diode element material is silicon and the diode type is a current regulator diode. The device has a minimum operating temperature of -65°C and a number of terminals of 2.
VPT JANTX1N5300-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTX1N5300-1 to view detailed technical specifications.
No datasheet is available for this part.