This unidirectional zener diode features a silicon element and a maximum operating temperature of 175°C. It has a maximum power dissipation of 0.5W and is available in a 2-terminal MELF-2 package. The diode operates within a temperature range of -65°C to 175°C. It is suitable for use in a variety of applications due to its unidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |