The JANTX1N6349 is a silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features unidirectional polarity and is packaged in the DO-35 axial lead package. The diode element material is silicon and the diode type is a zener diode. The device is suitable for applications requiring a reliable and high-temperature zener diode.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |