The JANTX1N983BUR-1 is a silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features a unidirectional polarity and is packaged in the DO-213AA package type. The diode element material is silicon and it has a number of terminals of 2, positioned at the end. The diode type is a zener diode with a single element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | True |