Silicon Controlled Rectifier, 100V V(RRM), 1 Element, TO-205AD, TO-5, 3 PIN
VPT JANTX2N2324 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AD |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.