Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 500V V(RRM), 1 Element, TO-5,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | True |