The JANTXV1N5291UR-1 is a current regulator diode from VPT, featuring a silicon diode element and a maximum power dissipation of 0.5W. It operates within a temperature range of -65°C to 175°C and has a JEDEC package code of DO-213AB. The diode is available in a MELF-2 package type, with two terminals positioned at the end of the package.
VPT JANTXV1N5291UR-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.