This silicon current regulator diode features a DO-7 package and operates within a temperature range of -65 to 175°C. It has a maximum power dissipation of 0.5W and consists of a single element made from silicon. The diode is available in an axial terminal position and is classified as a current regulator diode.
VPT JANTXV1N5300-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTXV1N5300-1 to view detailed technical specifications.
No datasheet is available for this part.