The JANTXV1N5313-1 is a silicon current regulator diode from VPT, featuring a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation maximum of 0.5 watts and is packaged in a DO-7 axial configuration. This diode is designed for use in a variety of applications, including those requiring current regulation.
VPT JANTXV1N5313-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTXV1N5313-1 to view detailed technical specifications.
No datasheet is available for this part.