This silicon zener diode features a maximum operating temperature of 175 degrees Celsius and a maximum power dissipation of 0.5 watts. It has a unidirectional polarity and is constructed from a single silicon diode element. The diode is packaged in a 2-pin MELF package with the terminals positioned at the end. The device operates within a temperature range of -65 to 175 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |