The JANTXV1N963BUR-1 is a unidirectional silicon zener diode with a maximum operating temperature of 175C. It features a power dissipation of 0.5W and is packaged in a MELF-2 configuration. The diode is designed for use in high-temperature applications and has a minimum operating temperature of -65C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | True |