This DC/DC converter from VPT features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 7 terminals and 1 output, with a pin count of 7. The converter is designed for board mount applications and has a JEDEC package code of R-XDMA-P7. It meets the screening level requirements of MIL-PRF-38534.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Screening Level | MIL-PRF-38534 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |