The V54ACT241DL is a quad bus driver IC with a nominal supply voltage of 5V. It features a 20-pin S-XQCC-N20 package and operates within a military temperature grade range of -55 to 125 degrees Celsius. This device has a maximum output current of 32.0 mA and a propagation delay of 15 ns at nominal supply conditions. The load capacitance is 50 pF, and the output polarity is true. The control type is enable low/high.
VTC V54ACT241DL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.