The VTC V54ACT245D is a 8-bit bus transceiver with a nominal supply voltage of 5V. It has 20 terminals and operates over a temperature range of -55 to 125°C. The device is a dual in-line package (DIP) with 20 pins. It is a logic IC of the type bus transceiver with a propagation delay of 13 units at nominal supply conditions. The output polarity is true and the control type is common control.
VTC V54ACT245D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS TRANSCEIVER |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 13 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.