The V54ACT467D is a dual 4-bit bus driver from VTC, designed to operate within a temperature range of -55°C to 125°C. This logic IC features a supply voltage of 5V and a maximum output current of 0.032A. The device has a propagation delay of 15ns and is packaged in a 20-pin DIP package. The V54ACT467D is suitable for use in military-grade applications.
VTC V54ACT467D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.