The VTC V54ACT534D is a 20-pin dual in-line package (DIP) military-grade D flip-flop IC designed for operation at a supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum frequency of 50 MHz at nominal supply voltage and a load capacitance of 50pF. It is suitable for use in applications requiring high-speed and reliable digital logic.
VTC V54ACT534D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.032 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.