The VJ54ACT241D is a dual 4-bit bus driver from VTC, operating on a nominal supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 20-pin DIP with a load capacitance of 50pF. It is designed for use in military-grade applications and has been screened to level 38535Q/M, 38534H, and 883B.
VTC VJ54ACT241D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.