Read/Write Amplifier Circuit, 4 Channel, PDSO20
VTC VM717430POJ technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VTC VM717430POJ to view detailed technical specifications.
No datasheet is available for this part.