This 24-pin dual interface IC from VTC features 6 channels and operates within a supply voltage range of 4.5V to 5.5V. It is packaged in a 24-pin R-PDSO-G24 package type. The IC is designed for use in read-write amplifier circuit applications.
VTC VM775630SSJ technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.