
The VTI CMR3000-D01 is a surface mount I2C/SPI bridge with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.5V and 3.6V, with a maximum supply current of 5mA. The device is packaged in a VFBGA package with dimensions of 0.59mm height, 3.05mm length, and 4.12mm width. It supports I2C and SPI interfaces and is suitable for use in motion and position sensor applications.
VTI CMR3000-D01 technical specifications.
| Package/Case | VFBGA |
| Height | 0.59mm |
| Interface | I2C, SPI, Serial |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | SPI, I2C |
| Width | 4.12mm |
| RoHS | Not Compliant |
No datasheet is available for this part.