
This general purpose power supply has a maximum output power of 1W and a voltage output of 12V. It can handle a maximum current of 100mA. The supply is packaged in a 207 case. Operating voltage range is 207V to 253V AC and 207V to 253V DC.
Sign in to ask questions about the VXI Power 14429-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VXI Power 14429-000 technical specifications.
| Package/Case | 207 |
| Current - Output 1 | 100mA |
| Max Input Voltage (AC) | 253V |
| Min Input Voltage (AC) | 207V |
| Max Input Voltage | 253V |
| Min Input Voltage | 207V |
| Max Output Power | 1W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for VXI Power 14429-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
