Sign in to ask questions about the VXI Power 14442-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VXI Power 14442-000 technical specifications.
| Package/Case | 207 |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Max Input Voltage (AC) | 253V |
| Min Input Voltage (AC) | 207V |
| Max Input Voltage | 253V |
| Min Input Voltage | 207V |
| Max Output Power | 5W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for VXI Power 14442-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
