
This general purpose power supply has a maximum output power of 5W and operates within a supply voltage range of 100V to 120V. The output voltage is 5V with a maximum output current of 1A. The power supply has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is mounted on a PCB and measures 32.5mm in height, 63.5mm in width, and 89mm in length.
Sign in to ask questions about the VXI Power 14445-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VXI Power 14445-000 technical specifications.
| Current - Output 1 | 1A |
| Height | 32.5mm |
| Length | 89mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 132V |
| Min Input Voltage | 108V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5W |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 100V |
| Mount | PCB |
| Number of Outputs | 1 |
| Operating Supply Voltage | 110V |
| Output Current | 1A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for VXI Power 14445-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
