
The 14534-000 is a dual-output power supply from VXI Power with a maximum output power of 5W. It has two outputs, each capable of delivering 200mA at 15V. The supply can handle a maximum input voltage of 132V AC and a minimum of 108V AC. The package is a 200-pin device.
Sign in to ask questions about the VXI Power 14534-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VXI Power 14534-000 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 108V |
| Max Input Voltage | 132V |
| Min Input Voltage | 108V |
| Max Output Power | 5W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for VXI Power 14534-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
