W L Gore & Associates 25SMT-3645-11 technical specifications.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Adhesion Option | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for W L Gore & Associates 25SMT-3645-11 to view detailed technical specifications.
No datasheet is available for this part.