This grounding pad features a rectangular style with a polytetrafluoroethylene core material and a nickel finish. It has a surface resistivity of 0.002 Ohm and is available with adhesion option. The pad measures 8mm in length, 1.25mm in depth, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Grounding Pad |
| Style | Rectangular |
| Core Material | Polytetrafluoroethylene |
| Finish | Nickel |
| Surface Resistivity | 0.002Ohm |
| Adhesion Option | Yes |
| Product Depth | 1.25mm |
| Height | 0.45mm |
| Product Length | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |